- RS Stock No.:
- 324-8542
- Mfr. Part No.:
- 33/403/0
- Manufacturer:
- Brannan
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,217.29
(exc. VAT)
PHP2,483.36
(inc. VAT)
Units | Per Unit |
1 + | PHP2,217.29 |
- RS Stock No.:
- 324-8542
- Mfr. Part No.:
- 33/403/0
- Manufacturer:
- Brannan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Brannan Clip On Pipe Thermometer
The Brannan clip-on pipe thermometer has a measuring range of -40°C to 40°C. This thermometer is designed to indicate the surface temperature of pipework. It has a steel case with a diameter of 63mm.
Features and Benefits
Standard bi-metal coil sensor mechanism
Chrome bezel material
Surface contact type thermometer
Spring connection
Chrome bezel material
Surface contact type thermometer
Spring connection
Applications
Boiler pipework
Radiators
Process pipelines
Radiators
Process pipelines
Certifications
ISO certified
UKAS certified
UKAS certified
Specifications
Attribute | Value |
---|---|
Temperature Scale | Centigrade, Fahrenheit |
Thermometer Type | Dial |