- RS Stock No.:
- 167-9844
- Mfr. Part No.:
- NTCS0603E3153FMT
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 167-9844
- Mfr. Part No.:
- NTCS0603E3153FMT
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
NTCS0603E3.....T Series Glass Protected NTC Thermistors
NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Specifications
Attribute | Value |
---|---|
Series | NTCS0603E3.....T |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.96%/°C |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 15kΩ |
Tolerance | ±1% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 125mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum Operating Temperature | +150°C |
Dimensions | 1.6 x 0.8 x 0.8mm |
Minimum Operating Temperature | -40°C |