- RS Stock No.:
- 166-7651
- Mfr. Part No.:
- ND03S00224J--
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 166-7651
- Mfr. Part No.:
- ND03S00224J--
- Manufacturer:
- AVX
Legislation and Compliance
Product Details
AVX ND03 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Specifications
Attribute | Value |
---|---|
Series | ND03 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -5%/°C |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 220kΩ |
Tolerance | ±5% |
Maximum Power Rating | 250mW |
Length | 3.5mm |
Depth | 3mm |
Minimum Operating Temperature | -55°C |
Dimensions | 3.5 x 3mm |
Maximum Operating Temperature | +150°C |