- RS Stock No.:
- 264-9725
- Mfr. Part No.:
- N2824A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP25,058.08
(exc. VAT)
PHP28,065.05
(inc. VAT)
Units | Per Unit |
1 + | PHP25,058.08 |
- RS Stock No.:
- 264-9725
- Mfr. Part No.:
- N2824A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies resistor tip has 100 mΩ resistance that provides 50 μA to 2.2A of measurable range for current.
Resistor tip 100 mΩ
Power rating 500 mW
Temperature coefficient 20 ppm/°C
Power rating 500 mW
Temperature coefficient 20 ppm/°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Test Probe Accessory |