- RS Stock No.:
- 144-1465
- Mfr. Part No.:
- SPL 7318 Ni / 1 / 100 /RT
- Manufacturer:
- Schutzinger
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,142.31
(exc. VAT)
PHP1,279.39
(inc. VAT)
Units | Per Unit |
1 + | PHP1,142.31 |
- RS Stock No.:
- 144-1465
- Mfr. Part No.:
- SPL 7318 Ni / 1 / 100 /RT
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Universally suitable because various contact tips can be interchanged in the probe holder for a wide variety of measuring functions.
Version with spring-loaded steel probe for pin-point measuring on printed boards. Together with the tip protection head also suitable for slip-proof use on components with DIL grid.
2 mm + 2.4 mm lamella-basket probes for measuring at terminal blocks.
Versions available as test probe with axial safety socket as well as with assembled test lead.
When worn, the test probe insets can be ordered separately. A cost-saving factor over a period of time as well as an environmental aspect.
Version with spring-loaded steel probe for pin-point measuring on printed boards. Together with the tip protection head also suitable for slip-proof use on components with DIL grid.
2 mm + 2.4 mm lamella-basket probes for measuring at terminal blocks.
Versions available as test probe with axial safety socket as well as with assembled test lead.
When worn, the test probe insets can be ordered separately. A cost-saving factor over a period of time as well as an environmental aspect.
Specifications
Attribute | Value |
---|---|
Lead Type | Test Probe |
Product Type | Test Probe |
Connector Type | 4 mm Safety Plug |
Lead Length | 1000mm |
Current Rating | 16A |
Safety Category Voltage | 1000V |
Safety Category | CAT IV 1000V |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +90°C |
Safety Category Level | CAT IV |