- RS Stock No.:
- 103-4105
- Mfr. Part No.:
- 64.9205-22
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 103-4105
- Mfr. Part No.:
- 64.9205-22
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Probes
Fully insulated test probes with socket for Ø 4 mm banana plugs.
Available in 5 colours.
Available in 5 colours.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 1A |
Colour | Red |
Probe Tip Type | Fixed |
Tip Size | 4mm |
Tip Material | Stainless Steel |
Probe Socket Diameter | 4mm |