- RS Stock No.:
- 226-1668
- Mfr. Part No.:
- P01295455Z
- Manufacturer:
- Chauvin Arnoux
4 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
13 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,169.37
(exc. VAT)
PHP2,429.69
(inc. VAT)
Units | Per Unit |
1 + | PHP2,169.37 |
- RS Stock No.:
- 226-1668
- Mfr. Part No.:
- P01295455Z
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Chauvin Arnoux P012 series PVC leads with built in test probes and the length of the leads is the 1.5 m. This leads have insulated straight male plug and current capacity of 15 A.
Colour of the lead is the black and red
Specifications
Attribute | Value |
---|---|
Lead Type | Test Probe |
Connector Type | Plug |
Lead Length | 1.5m |
Current Rating | 15A |
Safety Category Level | CAT IV, CAT III |