Cinch Connectors Y-141 Terminal Strip, 15A, length 7.9mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Barrier Strips - Cinch

A range of open bottom double row Barrier Strips from Cinch Connectivity.

Specifications
Attribute Value
Current Rating 15A
Length 7.9mm
Width 15.9mm
Depth 19.8mm
Dimensions 7.9 x 15.9 x 19.8mm
Temporarily out of stock - back order for despatch 06/01/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 50)
PHP 34.545
(exc. VAT)
PHP 38.69
(inc. VAT)
units
Per Unit
Per Pack*
50 +
PHP34.545
PHP1,727.25
*price indicative
Related Products
This range of the PTSM family Phoenix Contact ...
Description:
This range of the PTSM family Phoenix Contact SMD PCB Terminal Blocks with 2.5 mm Pitch are compact low-profile single piece Wire to Board connectors. The Spring-cage design of these PTSM SMD PCB Terminal Blocks with 2.5 mm Pitch allows ...
Snap-together screw-less terminals suitable for use in vibration ...
Description:
Snap-together screw-less terminals suitable for use in vibration and shock environmentsOptional end-plate allows multiple-way terminal blocks to be builtPin size 0·75 x 0·75mm.
The HTCB+ terminal strip connector box protects wiring ...
Description:
The HTCB+ terminal strip connector box protects wiring connections and keeps them neat and tidy. The HTCB+ connector box features a tight fitting, snap shut lid, which can be secured with 2 screws. The serrated cable grips situated on the ...
This terminal strip 3240176, also known as a ...
Description:
This terminal strip 3240176, also known as a terminal block can be used to connect and secure wires which are both solid conductors and stranded conductors. The individual terminals are arranged in a long strip and can be used to ...