Cinch Connectors Y-140 Terminal Strip, length 7.1mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Specifications
Attribute Value
Length 7.1mm
Width 12.7mm
Depth 15.1mm
Dimensions 7.1 x 12.7 x 15.1mm
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 5 working days from desptach date
Price Each (In a Pack of 50)
PHP 21.714
(exc. VAT)
PHP 24.32
(inc. VAT)
units
Per Unit
Per Pack*
50 +
PHP21.714
PHP1,085.70
*price indicative