- RS Stock No.:
- 703-3849
- Manufacturer:
- RS PRO
130 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
370 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP188.454
(exc. VAT)
PHP211.068
(inc. VAT)
units | Per Unit | Per Pack* |
5 + | PHP188.454 | PHP942.27 |
*price indicative |
- RS Stock No.:
- 703-3849
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Terminal Strip, Straight, 12-way, 2 Row, 11 mm Fixing Centres, 57 A, 400 V, Length 150.5 mm, Black
Logically arrange and organise your wires with this terminal strip from the RS PRO range. The modular, insulated block has 12 contacts across two parallel rows. Use it to make wire-to-wire and wire-to-board connections without requiring plugs.
The clamping component and conducting brass strip allows you to effortlessly connect electrical components. Make quick connections and disconnections by just pressing the wire against the strip's conductor block using a screwdriver. The polypropylene cover provides resistance to chemicals, heat and fatigue. The screw clamps can support a wide range of wire sizes and provide secure connections.
A terminal strip like this one from the RS PRO series can be used in any electrical situation where wires need to be linked together. It creates a fixed connection that's easily accessible if you need to troubleshoot problems.
The clamping component and conducting brass strip allows you to effortlessly connect electrical components. Make quick connections and disconnections by just pressing the wire against the strip's conductor block using a screwdriver. The polypropylene cover provides resistance to chemicals, heat and fatigue. The screw clamps can support a wide range of wire sizes and provide secure connections.
A terminal strip like this one from the RS PRO series can be used in any electrical situation where wires need to be linked together. It creates a fixed connection that's easily accessible if you need to troubleshoot problems.
Features and Benefits
Polypropylene housing material
Screw-type electrical connector
12 contacts in 2 rows
Wire size of 10 mm²
Fixing centres at 11 mm
Flame retardant
Black in colour
Straight body orientation
Operating temperature up to +80°C
Dimensions of 150.5 mm (L) x 20.7 mm (W) x 11 mm (D)
Conforms to CE (BS EN 60998) standards for electrical connectors
Screw-type electrical connector
12 contacts in 2 rows
Wire size of 10 mm²
Fixing centres at 11 mm
Flame retardant
Black in colour
Straight body orientation
Operating temperature up to +80°C
Dimensions of 150.5 mm (L) x 20.7 mm (W) x 11 mm (D)
Conforms to CE (BS EN 60998) standards for electrical connectors
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Ways | 12 |
Current Rating | 57A |
Wire Size | 10 mm² |
Termination Method | Screw |
Fused | No |
Material | POLYPROPYLENE |
Pitch | 11mm |
Voltage Rating | 400 V |
Colour | Black |
Cable CSA | 10mm² |
Maximum Operating Temperature | +80°C |