- RS Stock No.:
- 540-2732
- Mfr. Part No.:
- DS1620S+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 540-2732
- Mfr. Part No.:
- DS1620S+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
DS1620/1621 Digital Thermometer & Thermostat
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature Switch |
Output Type | Digital |
Interface Type | SPI |
Accuracy | ±2°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 → +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5.46mm |
Height | 2.03mm |
Width | 5.41mm |
Resolution | 9 bit |
Dimensions | 5.46 x 5.41 x 2.03mm |