Analog Devices TMP37FT9Z, Temperature Sensor +5 → +100 °C ±1°C Voltage, 3-Pin TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TMP35/36/37 Temperature Sensors

The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.

Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors.


Features;
2.7 V to 5.5 V operating voltage
No external calibration needed
Low self-heating

Temperature & Humidity Sensors, Analog Devices

Specifications
Attribute Value
Sensor Function Temperature
Output Type Emitter Follower
Interface Type Voltage
Accuracy ±1°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature +5 °C
Operating Temperature Range +5 → +100 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Dimensions 5.21 x 4.19 x 5.33mm
Sensor Gain 20mV/°C
500 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 100)
PHP 57.23
(exc. VAT)
PHP 64.10
(inc. VAT)
units
Per Unit
Per Bag*
100 +
PHP57.23
PHP5,723.00
*price indicative
Related Products
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
The AD592 temperature sensor is useful in remote ...
Description:
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...
The ADT7411 Temperature to Digital Converter & 8-channel ...
Description:
The ADT7411 Temperature to Digital Converter & 8-channel ADC includes an on-chip band gap temperature sensor. Applications include PCs, smart battery chargers, portable battery powered devices, process control, domestic appliances and telecommunications systems electronic test equipment. Features;10-bit ...
The AD22100 series of temperature sensors with signal ...
Description:
The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.