- RS Stock No.:
- 136-0882
- Mfr. Part No.:
- 2-2299960-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-0882
- Mfr. Part No.:
- 2-2299960-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Dynamic Series Thermocouple Connectors
TE Connectivity Dynamic series K type thermocouple connector enables easy connection with thermocouple wire. The unique spring terminal concept enables outstanding connectivity compared with traditional screw type termination. The push on lock concept allows easy mating while the unique shape of the metal-locking mechanism prevents unintentional unmating.
Features and Benefits
Touch proof design
Spring clamp connections
IP20 protection
Metal-locking mechanism
Free-hanging and Panel Mount options
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Thermocouple Sensor |
Connector Type | Connector |
Plug/Socket | Plug |
Mounting Type | Panel Mount |