- RS Stock No.:
- 894-9679
- Mfr. Part No.:
- LFTCXO063777Bulk
- Manufacturer:
- IQD
Discontinued product
- RS Stock No.:
- 894-9679
- Mfr. Part No.:
- LFTCXO063777Bulk
- Manufacturer:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
IQD Frequency Products IQXT-210 TCVCXO Crystal Oscillators
The IQD Frequency Products IQXT-210 series of temperature compensated crystal oscillators (TCVCXO) offers models with a HCMOS output or a clipped sine output with further options for pulling or no pulling. These crystal oscillators are available with or without voltage control. With a frequency range of 10 MHz to 50 MHz, IQXT-200 crystal oscillators have a frequency stability of ±0.05 ppm to ±1 ppm.
Features & Benefits:
Positive slope
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)
Input impedance of 100kΩ minimum
260°C maximum reflow temperature (for 30 seconds)
Temperature Compensated Crystal Oscillators (TCVCXO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 10 → 50MHz |
Frequency Stability | ±0.14ppm |
Package Type | SMD |
Output Level | HCMOS |
Dimensions | 5 x 3.2 x 2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 2mm |