- RS Stock No.:
- 173-5939
- Mfr. Part No.:
- FOX801BELF-100
- Manufacturer:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 173-5939
- Mfr. Part No.:
- FOX801BELF-100
- Manufacturer:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fox Electronics FOX801BE Series
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 10MHz |
Frequency Stability | ±2.5ppm |
Output Level | Clipped Sinewave |
Dimensions | 11.4 x 9.6 x 2mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 75°C |
Height | 2mm |