- RS Stock No.:
- 173-2906
- Mfr. Part No.:
- LFTVXO009906
- Manufacturer:
- IQD
Discontinued product
- RS Stock No.:
- 173-2906
- Mfr. Part No.:
- LFTVXO009906
- Manufacturer:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IQD CFPT-125 Series
Surface mount temperature compensated voltage controlled oscillator (TCVCXO) providing a high degree of frequency
stability over a wide temperature range in a hermetically sealed ceramic package
stability over a wide temperature range in a hermetically sealed ceramic package
Voltage Controlled Oscillators (VCO)
Specifications
Attribute | Value |
---|---|
Oscillator Type | TCXO |
Output Frequency | 19.44MHz |
Frequency Stability | ±0.9ppm |
Package Type | SMD |
Output Level | HCMOS |
Dimensions | 7 x 5 x 2mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Height | 2mm |