RS PRO 10m Tape Measure, Imperial, Metric
108 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 913-1557
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per Unit |
1 + | PHP803.09 |
RS Pro Tape Measures
Specification
Features and benefits
<B>RS PRO Tape Measure, 10 m</B>
<B>Features and Benefits:</B>
<B>Applications:</B>
<B>Does this tape measure have a wrist loop?</B>
<B>Is the measuring tape case rubberised?</B>
<B>Why RS PRO?</B>
Attribute | Value |
Length | 10m |
Imperial or Metric | Imperial, Metric |
Open Case | No |
Height Safe | No |
Chemical Resistant | Yes |