- RS Stock No.:
- 871-1941
- Mfr. Part No.:
- 6TPH100MAEA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 871-1941
- Mfr. Part No.:
- 6TPH100MAEA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
TPH Series POSCAP SMD Tantulum Polymer Capacitors
TPH Series of Polymer Tantalum Capacitors for general purpose.
Features and Benefits:
Small size, low profile: 3.2 x 1.6 x 0.9 mm
Face down terminal type
RoHS compliance, Halogen free
Face down terminal type
RoHS compliance, Halogen free
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Dielectric Material Family | Tantalum |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | A09 |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Maximum Operating Temperature | +85°C |
Height | 0.9mm |
Dimensions | 3.2 x 1.6 x 0.9mm |
Series | POSCAP TPH |
Electrolyte Type | Solid |
Leakage Current | 63 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.1% |