- RS Stock No.:
- 795-6010
- Mfr. Part No.:
- 6TPU10MSI
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 795-6010
- Mfr. Part No.:
- 6TPU10MSI
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
POSCAP TPU series
Panasonic TPU series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPU tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Compact size
Low profile
Face down terminal type
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Low profile
Face down terminal type
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 10µF |
Voltage | 6.3V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | S09 |
Equivalent Series Resistance | 250mΩ |
Tolerance | ±20% |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Maximum Operating Temperature | +85°C |
Dimensions | 2 x 1.25 x 0.9mm |
Series | POSCAP TPU |
Electrolyte Type | Solid |
Leakage Current | 6.3 μA |
Minimum Operating Temperature | -55°C |