ROHM Tantalum Capacitor 47µF 10V dc Tantalum ±20% Tolerance TCT Series

  • RS Stock No. 184-7957
  • Mfr. Part No. TCTAL1A476M8R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

By employing the bottom electrode structure, ROHM's chip tantalum capacitors (TCT series) are featured with large capacitance and low profile.

Small and low profile
Large Capacitance
Low ESR

Specifications
Attribute Value
Technology Tantalum
Capacitance 47 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case 1206 (3216M)
Equivalent Series Resistance
Tolerance ±20%
Length 3.2mm
Depth 1.6mm
Height 1.1mm
Dimensions 3.2 x 1.6 x 1.1mm
Series TCT
Tolerance Minus -20%
Terminal Type Solder
Leakage Current 4.7 µA
Minimum Operating Temperature -55°C
Dielectric Material Family Tantalum
Tolerance Plus 20%
Maximum Operating Temperature +125°C
Polarised Polar
Dissipation Factor 35%
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 10)
PHP 23.073
(exc. VAT)
PHP 25.842
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP23.073
PHP230.73
50 +
PHP20.707
PHP207.07
*price indicative
Related Products
TAJ Series are General Purpose SMT Chip Tantalum ...
Description:
TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes availableLow profile options availableCV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator.
Tantalum chip capacitors with a conductive polymer electrodeLower ...
Description:
Tantalum chip capacitors with a conductive polymer electrodeLower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitorsSmall case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipmentSuitable for power management ...
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer ...
Description:
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely ...
KEMET T491 Series tantalum surface mount capacitors, designed ...
Description:
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The ...