ROHM Tantalum Capacitor 10µF 20V dc Tantalum ±20% Tolerance TCS Series

  • RS Stock No. 184-7915
  • Mfr. Part No. TCSP1D106M8R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's tantalum chip capacitors (TCS Series) also feature a bottom electrode design for greater capacitance in a smaller, thinner form factor.

Small and low profile
Extra Large Capacitance
Low ESR

Specifications
Attribute Value
Technology Tantalum
Capacitance 10 µF
Voltage 20 V dc
Mounting Type Surface Mount
Package/Case 0805 (2012M)
Equivalent Series Resistance
Tolerance ±20%
Length 2mm
Depth 1.25mm
Height 1.2mm
Dimensions 2 x 1.25 x 1.2mm
Series TCS
Maximum Operating Temperature +125°C
Tolerance Plus 20%
Leakage Current 10 µA
Polarised Polar
Tolerance Minus -20%
Terminal Type Solder
Dissipation Factor 30%
Minimum Operating Temperature -55°C
Dielectric Material Family Tantalum
10 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 31.899
(exc. VAT)
PHP 35.727
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP31.899
PHP318.99
50 +
PHP28.456
PHP284.56
*price indicative