ROHM Tantalum Capacitor 22μF 10V dc Tantalum ±20% Tolerance TCT Series

  • RS Stock No. 184-7722
  • Mfr. Part No. TCTP1A226M8R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

By employing the bottom electrode structure, ROHM's chip tantalum capacitors (TCT series) are featured with large capacitance and low profile.

Small and low profile
Large Capacitance
Low ESR

Specifications
Attribute Value
Technology Tantalum
Capacitance 22 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case 0805 (2012M)
Equivalent Series Resistance
Tolerance ±20%
Length 2mm
Depth 1.25mm
Height 1.2mm
Dimensions 2 x 1.25 x 1.2mm
Series TCT
Terminal Type Solder
Dielectric Material Family Tantalum
Tolerance Minus -20%
Polarised Polar
Leakage Current 2.2 μA
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Dissipation Factor 30%
Tolerance Plus 20%
Temporarily out of stock - back order for despatch 22/04/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 100)
PHP 19.22
(exc. VAT)
PHP 21.53
(inc. VAT)
units
Per Unit
Per Reel*
100 +
PHP19.22
PHP1,922.00
*price indicative