Recently searched

    Natural, White Round Tactile Switch, SPST 50 mA 2.5 (Dia.)mm PCB

    RS Stock No.:
    909-7993
    Mfr. Part No.:
    1571634-2
    Manufacturer:
    TE Connectivity
    TE Connectivity

    This image is representative of the product range

    View all Tactile Switches
    290 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    Was PHP27.42

    You pay

    PHP20.565

    (exc. VAT)

    PHP23.033

    (inc. VAT)

    unitsPer UnitPer Pack*
    10 - 990PHP20.565PHP205.65
    1000 - 2490PHP19.948PHP199.48
    2500 - 4990PHP19.349PHP193.49
    5000 +PHP18.769PHP187.69
    *price indicative
    RS Stock No.:
    909-7993
    Mfr. Part No.:
    1571634-2
    Manufacturer:
    TE Connectivity
    COO (Country of Origin):
    CN

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    TE Connectivity FSM Series Tactile Switches


    The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.

    Features and benefits:


    SPNO tactile switches available in THT, SMD & right angle mountings
    SMD types suitable for immersion

    Applications:


    • Keyboards
    • Keypads
    • Telephones
    • Radios
    • General consumer electronics
    • Closing the circuit on a PCV

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Tactile

    Specifications

    AttributeValue
    Contact ConfigurationSPST
    Terminal TypePC Pin
    Switch OperationMomentary
    Actuator Length2.5 (Dia.)mm
    Actuator ColourNatural, White
    Actuator TypeRound
    Length6.2mm
    Width6.2mm
    Dimensions6.2 x 6.2 x 5mm
    IlluminatedYes
    Mounting TypePCB
    Contact Current Rating50 mA
    Operating Force1.57 N
    Height5mm
    Voltage Rating24V dc
    Mechanical Life5000000Cykly
    Minimum Operating Temperature-35°C
    Operating Temperature Range-35 → +85°C
    Contact MaterialStainless Steel
    Maximum Operating Temperature+85°C
    290 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    Was PHP27.42

    You pay

    PHP20.565

    (exc. VAT)

    PHP23.033

    (inc. VAT)

    unitsPer UnitPer Pack*
    10 - 990PHP20.565PHP205.65
    1000 - 2490PHP19.948PHP199.48
    2500 - 4990PHP19.349PHP193.49
    5000 +PHP18.769PHP187.69
    *price indicative