- RS Stock No.:
- 505-9120
- Mfr. Part No.:
- TPA511G LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 505-9120
- Mfr. Part No.:
- TPA511G LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
TPA and TPC series navigation keys
Range of miniature keys, most widely used in mobile telephony
2, 3 or 4 direction selections.
Momentary contact.
Suitable for reflow soldering.
2, 3 or 4 direction selections.
Momentary contact.
Suitable for reflow soldering.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP-NO |
Terminal Type | Through Hole |
Actuator Length | 2.4mm |
Actuator Type | Button |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 4 N |
Contact Material | Silver |
Mechanical Life | 200000Operations |