- RS Stock No.:
- 427-1408
- Mfr. Part No.:
- SKPDAED010
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 427-1408
- Mfr. Part No.:
- SKPDAED010
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Type | Cap |
Contact Current Rating | 5 mA@ 12 V dc |
Minimum Operating Temperature | -40°C |
Contact Material | Carbon |
Operating Temperature Range | -40 → +90°C |
Maximum Operating Temperature | +90°C |