- RS Stock No.:
- 164-8335
- Mfr. Part No.:
- 1571634-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Tactile Switches
Available for back order.
Price 1 Reel of 1000
PHP17,556.00
(exc. VAT)
PHP19,662.72
(inc. VAT)
Reel(s) | Per Reel | Per Unit* |
1 + | PHP17,556.00 | PHP17.556 |
*price indicative |
- RS Stock No.:
- 164-8335
- Mfr. Part No.:
- 1571634-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 2.5 (Dia.)mm |
Actuator Colour | Natural, White |
Actuator Type | Round |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | Yes |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
Operating Force | 160±50 g |
Voltage Rating | 24V dc |
Minimum Operating Temperature | -35°C |
Mechanical Life | 5000000Cycles |
Operating Temperature Range | -35 → +85°C |
Maximum Operating Temperature | +85°C |
Contact Material | Stainless Steel |