TE Connectivity IP67 Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- RS Stock No.:
- 163-9113
- Mfr. Part No.:
- 1825086-2
- Manufacturer:
- TE Connectivity
Price 1 Box of 2500
PHP102,229.50
(exc. VAT)
PHP114,497.04
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | PHP102,229.50 | PHP40.892 |
**price indicative
- RS Stock No.:
- 163-9113
- Mfr. Part No.:
- 1825086-2
- Manufacturer:
- TE Connectivity
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw