- RS Stock No.:
- 330-3560
- Mfr. Part No.:
- A2102
- Manufacturer:
- Compact
Discontinued product
- RS Stock No.:
- 330-3560
- Mfr. Part No.:
- A2102
- Manufacturer:
- Compact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Advent A2102 & A2103
Tachometer for use in difficult access environments or where small instrument size is important.
All models utilise a mini-lamp light source.
All models utilise a mini-lamp light source.
Model A2102: General Purpose, intermediate model
Display reads vertical and inverted (switchable)
Autoranging measurement range
Measure rpm and Linear distance
Metric Unit measurements ONLY
Optical AND Contact Speed measurement
Autoranging measurement range
Measure rpm and Linear distance
Metric Unit measurements ONLY
Optical AND Contact Speed measurement
Model A2103: Professional model
Display reads vertical and inverted (switchable)
Autoranging OR range selectable
Measure rpm and Linear distance
Metric OR imperial measurement system (selectable)
Optical and Contact speed measurement
Memory, MAX-MIN speed measurement & True moving average of last 8 readings
Autoranging OR range selectable
Measure rpm and Linear distance
Metric OR imperial measurement system (selectable)
Optical and Contact speed measurement
Memory, MAX-MIN speed measurement & True moving average of last 8 readings
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±0.05 % |
Category | Optical |
Battery Type | AAA |
Display Type | LCD |
Maximum Speed | 99999rpm |
Minimum Speed | 3rpm |
Model Number p | A2102 |