Belden MachFlex375 3 Core SY Control Cable 1.5 mm², 50m, Screened

  • RS Stock No. 176-2365
  • Mfr. Part No. C3GDSY-KC50
  • Manufacturer Belden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.

Specifications
Attribute Value
Fire Behaviour Flame Retardant
Number of Cores 3
Cross Sectional Area 1.5 mm²
Outer Diameter 9.3mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Voltage Rating 300 V, 500 V
Sheath Material Polyvinyl Chloride PVC
Sheath Colour Grey
Armoured Yes
Earth Cable Yes
Conductor Material Copper
Length 50m
Insulation Material PVC
Minimum Bend Radius 6 x 9.3 (Fixed), 20 x 9.3 (Occasional)
Shielding Galvanised Steel Wire Braid
Screened/Unscreened Screened
Series MachFlex
Operating Temperature Range -40 to +80 (Fixed) °C, -5 → +70 (Occasional) °C
Cable Shape Multicore
Screen Type Galvanised Steel Braid
Oil Resistant Yes
6 In Global stock for delivery within 4 - 8 working days
Price 1 Reel of 50 Metre(s)
PHP 10,406.14
(exc. VAT)
PHP 11,654.88
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 - 4
PHP10,406.14
PHP208.123
5 +
PHP10,041.53
PHP200.831
*price indicative
Related Products
From Lapp, the Olflex Classic 110 series is ...
Description:
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, ...
Flexible mains cable, commonly known as an ’SY’ ...
Description:
Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type. Features and Benefits·Flexible·Good resistance to chemicals.
The SY cable from RS PRO is a ...
Description:
The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free ...
Machines are becoming highly systemized, smaller and compact ...
Description:
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Flexible conductor, insulation & sheath materialOil ...