XP Power Through Hole DC-DC Switching Regulator, 15V dc Output Voltage, 18 → 34V dc Input Voltage, 500mA Output
Temporarily out of stock - back order for despatch 07/04/2021, delivery within 6 working days from desptach date
Added
- RS Stock No.:
- 122-7214
- Mfr. Part No.:
- SR05S15
- Manufacturer:
- XP Power
- COO (Country of Origin):
- TW
units | Per Unit |
1 - 4 | PHP419.78 |
5 - 9 | PHP410.96 |
10 - 24 | PHP398.65 |
25 - 49 | PHP382.91 |
50 + | PHP374.37 |
XP Power - SR Series of Switch Regulators
Attribute | Value |
Input Voltage | 18 → 34V dc |
Output Voltage | 15V dc |
Number of Outputs | 1 |
Output Current | 500mA |
Power Rating | 7.5W |
Mounting Type | Through Hole |
Package | SIP |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 97% |
MTBF | 4.5Mh |
Load Regulation | ±0.6% |
Line Regulation | ±0.5% |
Ripple And Noise | 60mV Pk-Pk |
Depth | 10.15mm |
Width | 7.5mm |
Maximum Input Current | 10 (No Load)mA |
Weight | 1.8g |
Switching Frequency Range | 330kHz |
Protection Features | Short Circuit Protection |
Series | SR |
Power Signal Conversion Type | DC-DC |
Rated Output Power | 7.5W |
Length | 11.68mm |
Special Features | Pin Compatible with LM78MXX, Wide Input Range |