ROHM EMP11T2R Quad Switching Diode, 300mA 80V, 6-Pin EMD6, SC-107C, SOT-563

  • RS Stock No. 177-9893
  • Mfr. Part No. EMP11T2R
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

Ultra-small mold package.
High reliability.

Specifications
Attribute Value
Maximum Forward Current 300mA
Number of Elements per Chip 4
Mounting Type Surface Mount
Maximum Reverse Voltage 80V
Package Type EMD6, SC-107C, SOT-563
Pin Count 6
Maximum Diode Capacitance 3.5pF
Maximum Operating Temperature +150 °C
Length 1.7mm
Width 1.3mm
Height 0.55mm
Dimensions 1.7 x 1.3 x 0.55mm
Power Dissipation 150mW
Temporarily out of stock - back order for despatch 07/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 8000)
PHP 3.988
(exc. VAT)
PHP 4.467
(inc. VAT)
units
Per Unit
Per Reel*
8000 - 8000
PHP3.988
PHP31,904.00
16000 - 16000
PHP3.868
PHP30,944.00
24000 +
PHP3.627
PHP29,016.00
*price indicative