- RS Stock No.:
- 168-8611
- Mfr. Part No.:
- STTH60W02CW
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-8611
- Mfr. Part No.:
- STTH60W02CW
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 2 x 30A |
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Mounting Type | Through Hole |
Maximum Reverse Voltage | 200V |
Package Type | TO-247 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.35V |
Pin Count | 3 |
Maximum Operating Temperature | +175 °C |
Length | 15.75mm |
Width | 5.15mm |
Height | 20.15mm |
Dimensions | 15.75 x 5.15 x 20.15mm |