ROHM 20V 200mA, Dual Diode, 3-Pin SC-59, SMD, SOT-346 DA204KT146

  • RS Stock No. 168-1570
  • Mfr. Part No. DA204KT146
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

Small mold package.(SMD3)
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network

Specifications
Attribute Value
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type SC-59, SMD, SOT-346
Pin Count 3
Maximum Operating Temperature +150 °C
Length 3.1mm
Width 1.8mm
Height 1.3mm
Dimensions 3.1 x 1.8 x 1.3mm
Power Dissipation 200mW
Temporarily out of stock - back order for despatch 28/09/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 100)
PHP 7.393
(exc. VAT)
PHP 8.28
(inc. VAT)
units
Per Unit
Per Pack*
100 - 400
PHP7.393
PHP739.30
500 - 900
PHP6.825
PHP682.50
1000 - 2400
PHP6.337
PHP633.70
2500 - 4900
PHP5.915
PHP591.50
5000 +
PHP5.545
PHP554.50
*price indicative
Packaging Options: