- RS Stock No.:
- 153-2830
- Mfr. Part No.:
- BAV70M,315
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-2830
- Mfr. Part No.:
- BAV70M,315
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
High-speed switching diodes, High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
High switching speed: trr ≤ 4 ns
Low capacitance: Cd ≤ 1.5 pF
Low leakage current
Reverse voltage: VR ≤ 100 V
Small SMD plastic packages
AEC-Q101 qualified
High-speed switching
General-purpose switching
Low capacitance: Cd ≤ 1.5 pF
Low leakage current
Reverse voltage: VR ≤ 100 V
Small SMD plastic packages
AEC-Q101 qualified
High-speed switching
General-purpose switching
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 150mA |
Diode Configuration | Dual |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Reverse Voltage | 100V |
Package Type | DFN1006, SOT-883 |
Pin Count | 3 |
Maximum Diode Capacitance | 1.5pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.02mm |
Width | 0.62mm |
Height | 0.5mm |
Dimensions | 1.02 x 0.62 x 0.5mm |
Power Dissipation | 250mW |
Automotive Standard | AEC-Q101 |