- RS Stock No.:
- 148-6728
- Mfr. Part No.:
- BAS21HMT116
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 148-6728
- Mfr. Part No.:
- BAS21HMT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
High reliability
Small mold type
Small mold type
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 200mA |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 200V |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Diode Capacitance | 2.5pF |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Width | 1.3mm |
Height | 0.95mm |
Dimensions | 2.9 x 1.3 x 0.95mm |
Power Dissipation | 250mW |