ROHM BAS21HMT116 Switching Diode, 200mA 200V, 3-Pin SOT-23

  • RS Stock No. 146-9364
  • Mfr. Part No. BAS21HMT116
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High reliability
Small mold type

Specifications
Attribute Value
Diode Configuration Single
Maximum Forward Current 200mA
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Reverse Voltage 200V
Package Type SOT-23
Pin Count 3
Maximum Diode Capacitance 2.5pF
Maximum Operating Temperature +150 °C
Length 2.9mm
Width 1.3mm
Height 0.95mm
Dimensions 2.9 x 1.3 x 0.95mm
Power Dissipation 250mW
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
PHP 1.375
(exc. VAT)
PHP 1.54
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP1.375
PHP4,125.00
*price indicative
Related Products
Single high-voltage switching diode, Single high-voltage switching diode, ...
Description:
Single high-voltage switching diode, Single high-voltage switching diode, encapsulated in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package. Small and flat lead SMD plastic packageReverse voltage: VR ≤ 200 VAEC-Q101 qualifiedGeneral-purpose switching.
ROHM's switching diodes, including diode arrays, are available ...
Description:
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications. Small mold package.(UMD3)High reliability.Applications:Coin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCAC ServoNetwork Attached ...
ROHM's switching diodes, including diode arrays, are available ...
Description:
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications. Ultra-small mold type.High reliability.Structure:Silicone epitaxial planer type.Applications:Coin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCAC ...
ROHM's switching diodes, including diode arrays, are available ...
Description:
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications. Ultra-small mold type.High reliability.Structure:Silicone epitaxial planer type.Applications:Coin Processing MachinesDigital Multimeter: Handy TypeMotor Control: Brushless DCAC ...