ROHM DA380UT106 Dual Switching Diode, Series, 225mA 80V, 3-Pin SOT-323

  • RS Stock No. 124-6523
  • Mfr. Part No. DA380UT106
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Specifications
Attribute Value
Diode Configuration Series
Maximum Forward Current 225mA
Mounting Type Surface Mount
Number of Elements per Chip 2
Maximum Reverse Voltage 80V
Package Type SOT-323 (SC-70)
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.2V
Pin Count 3
Maximum Diode Capacitance 5 pF @ 0.5 V
Maximum Operating Temperature +150 °C
Length 2mm
Width 1.25mm
Height 0.9mm
Dimensions 2 x 1.25 x 0.9mm
150 Within 5 working day(s) (Global stock)
150 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 50)
PHP 13.74
(exc. VAT)
PHP 15.39
(inc. VAT)
units
Per Unit
Per Pack*
50 - 200
PHP13.74
PHP687.00
250 - 450
PHP12.37
PHP618.50
500 - 1200
PHP11.255
PHP562.75
1250 - 2450
PHP10.305
PHP515.25
2500 +
PHP9.52
PHP476.00
*price indicative
Packaging Options: