3 Output 30W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices

  • RS Stock No. 871-1663
  • Mfr. Part No. B82802A0030A320
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

EFD Series SMD Flyback Transformers

EFD type ferrite core low profile SMT package with 10 gull wing terminals

High through-put power capability
Applications in general purpose isolated DC/DC Converters (up to 55W); Power over Ethernet (PoE/12W and PoE +/30W) Powered Devices (PD) and Power Sourcing Equipment (PSD)

Specifications
Attribute Value
Secondary Voltage Rating 3.3 (Output 2) V, 5 (Output 1) V, 12 (Output 3) V
Primary Voltage Rating 36 → 60V dc
Power Rating 30W
Number of Outputs 3
Mounting Type Surface Mount
Application DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices
Inductance 40µH
Termination Type Gullwing
Length 25.7mm
Dimensions 25.7 x 22 x 10.7mm
Isolation Voltage 1500V ac
Turns Ratio 1:2.25:0.75:6.5
Core Type EFD
Primary DC Resistance 18mΩ
Maximum Operating Frequency 100kHz
Standards Met JEDEC J-STD-020D, RoHS Complaint
Maximum Temperature +125°C
Secondary DC Resistance 0.01 (Output 3) Ω, 0.04 (Output 1) Ω, 0.1 (Output 2) Ω
Minimum Temperature -40°C
Construction Enclosed
Leakage Inductance 1.8µH
616 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 308.18
(exc. VAT)
PHP 345.16
(inc. VAT)
units
Per Unit
1 - 9
PHP308.18
10 - 49
PHP299.06
50 - 99
PHP280.81
100 - 639
PHP232.14
640 +
PHP176.90
Related Products
The A Series power isolated DC to high ...
Description:
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required. Input/Output proportionalQuasi-sinewave OscillatorControl PinCurrent - Low leakageLow Output/Input CapacitanceGalvanic Input to Output isolation1 ...
From XP power, a range of 1 W ...
Description:
From XP power, a range of 1 W isolated DC to HV DC converters. The GP series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output ...
From XP Power, a range of 1.5 W ...
Description:
From XP Power, a range of 1.5 W isolated DC to HV DC converters. The G series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output ...
A reference design evaluation board from Power Integrations ...
Description:
A reference design evaluation board from Power Integrations demonstrating the features and capabilities of the TNY288PG device from the TinySwitch-4 family of ICs. The design is for a universal input 12V 1A flyback power supply and provides a number of ...