- RS Stock No.:
- 184-7555
- Mfr. Part No.:
- 80410404004
- Manufacturer:
- Snickers
Discontinued product
- RS Stock No.:
- 184-7555
- Mfr. Part No.:
- 80410404004
- Manufacturer:
- Snickers
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Modern hoodie made of mesh fleece for enhanced breathability and rough, contemporary look. Comes with brushed inside for insulation and a zipped water repellent chest pocket. Ergonomic design and stretch ensures excellent fit and freedom of movement. Plenty of space for profiling.
Mesh fleece for extra ventilation
Wear it as an outer layer in mild temperatures or as a mid layer underneath a shell jacket in cold conditions.
Brushed inside offers excellent warmth and comfort.
Thumbholes in the cuffs keep the sleeves in position.
Two zipped hand pockets and an adjustable hood.
Material: 100% Polyester Mesh Fleece
Wear it as an outer layer in mild temperatures or as a mid layer underneath a shell jacket in cold conditions.
Brushed inside offers excellent warmth and comfort.
Thumbholes in the cuffs keep the sleeves in position.
Two zipped hand pockets and an adjustable hood.
Material: 100% Polyester Mesh Fleece
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Colour | Black |
Material | Polyester |
Hooded | Yes |
Pockets | Front Zip |
Series | FlexiWork |
Size | S |