- RS Stock No.:
- 144-6205
- Mfr. Part No.:
- 28150400005
- Manufacturer:
- Snickers
Discontinued product
- RS Stock No.:
- 144-6205
- Mfr. Part No.:
- 28150400005
- Manufacturer:
- Snickers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Hood on or hood off? Its up to you in this hardworking hoodie made in heavy and durable yet soft and comfortable fabric. Features thumb grip which holds the cuffs in position
Highly stable three thread fabric that keeps its shape - wash after wash
Elastic drawstring at hood
Kangaroo pocket to warm the hands
Pre-washed for a comfortable pre-shrunk fit
Ribbed cuffs and bottom hem protect against cool breezes
Elastic drawstring at hood
Kangaroo pocket to warm the hands
Pre-washed for a comfortable pre-shrunk fit
Ribbed cuffs and bottom hem protect against cool breezes
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Material | Cotton, Polyester |
Hooded | Yes |
Pockets | Front |
Size | M |