- RS Stock No.:
- 137-0261
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0261
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
RS Pro Premium Sweatshirt
RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.
FEATURES and BENEFITS:
Premium sweatshirt
50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Grey |
Material | Cotton, Polyester |
Hooded | No |
Pockets | None |
Series | Premium |
Size | L |