RS PRO Classic Red Unisex's No Polyester Fleece M

  • RS Stock No. 137-0185
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Classic Zip Fleece

RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Classic Micro-Fleece Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size M
Material Polyester
Pockets Front
Hooded No
Colour Red
Series Classic
Product Type Fleece
Hi-Vis No
21 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,163.47
(exc. VAT)
PHP 1,303.09
(inc. VAT)
units
Per Unit
1 +
PHP1,163.47
Related Products
RS Pro Premium zipped fleece jacket is warm ...
Description:
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments. Premium Fleece Zip closure Anti-piling ...