RS PRO Premium Navy Unisex's No Polyester Fleece XXL

  • RS Stock No. 137-0151
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Premium Zipped Fleece

RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Premium Fleece Zip closure
Anti-piling polyester
Elasticated cuffs
Waterproof lined pockets
Twin needle stitching
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size XXL
Material Polyester
Pockets Front Zip
Hooded No
Colour Navy
Series Premium
Product Type Fleece
Hi-Vis No
Temporarily out of stock - back order for despatch when stock is available
Price Each
PHP 1,406.46
(exc. VAT)
PHP 1,575.24
(inc. VAT)
units
Per Unit
1 +
PHP1,406.46
Related Products
RS Pro Classic Micro-Fleece zipped jacket is warm ...
Description:
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments. Classic Micro-Fleece Cadet collar ...
RS Pro Premium Sweatshirt is a comfortable fit ...
Description:
RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a ...
Stay warm in style with a sweater that ...
Description:
Stay warm in style with a sweater that combines a textured outer fabric with a soft fleece backing. A zipped high collar helps you to adapt to temperature and zipped lower front pockets keep belongings secure. A ribbed hem and ...