- RS Stock No.:
- 124-9571
- Mfr. Part No.:
- T54083
- Manufacturer:
- Scruffs
- RS Stock No.:
- 124-9571
- Mfr. Part No.:
- T54083
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs WR Worker Fleece
Scruffs WR Workers Fleece is a water resistant, anti-pill, quick drying fleece which is adaptable for all weather types. The fleece is lightweight and complete with elasticated cuffs and an adjustable hem helping to keep you warm insulating you from the cold. All the pockets have YKK zips with two side pockets and one chest pocket with double stitching on all the main stress points. The 100% polyester fleece is excellent when different layers of clothing are required.
FEATURES and BENEFITS:
Workers fleece
100% Polyester microfleece – 320 gsm
Double stitching on main stress areas
Water resistant
Quick drying
Anti-pill fabric
Lightweight
Elasticated cuffs
Adjustable hem – cord
2 Zip side pockets
1 Zip Chest pocket
Excellent on cold weather when double layered
Warm
Comfortable
Various sizes available
100% Polyester microfleece – 320 gsm
Double stitching on main stress areas
Water resistant
Quick drying
Anti-pill fabric
Lightweight
Elasticated cuffs
Adjustable hem – cord
2 Zip side pockets
1 Zip Chest pocket
Excellent on cold weather when double layered
Warm
Comfortable
Various sizes available
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Men |
Colour | Black |
Material | Polyester |
Hooded | No |
Pockets | Front Zip |
Series | Worker |
Size | XL |