Bourns, 1500 Surge Suppressor Unit 150 V Maximum Voltage Rating 3kA Maximum Surge Current Grounded Ethernet Protector
- RS Stock No.:
- 851-8225
- Mfr. Part No.:
- 1500-2D
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 851-8225
- Mfr. Part No.:
- 1500-2D
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns 1500 Series Gigabit Ethernet SPD
GDT/TBU® High-Speed Protector technology
Low impulse let-through
High surge current rating
Available in isolated and grounded versions
10/100/1000 data compatibility
5 kV isolation
Applications include:
Data communications
Highly exposed Ethernet
1000 Base-T Gigabit Ethernet
Indoor/controlled environment installations
Telecommunications and industrial installations
Low impulse let-through
High surge current rating
Available in isolated and grounded versions
10/100/1000 data compatibility
5 kV isolation
Applications include:
Data communications
Highly exposed Ethernet
1000 Base-T Gigabit Ethernet
Indoor/controlled environment installations
Telecommunications and industrial installations
Specifications
Attribute | Value |
---|---|
Suppressor Type | Grounded Ethernet Protector |
Maximum Voltage Rating | 150 V |
Mounting Type | Wall Mount |
Maximum Surge Current | 3kA |
Series | 1500 |
Length | 65.1mm |
Depth | 25.12mm |
Height | 107mm |
Dimensions | 65.1 x 25.12 x 107.01mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |