- RS Stock No.:
- 736-9999
- Mfr. Part No.:
- PTI-45101001
- Manufacturer:
- Halo Electronics
Discontinued product
- RS Stock No.:
- 736-9999
- Mfr. Part No.:
- PTI-45101001
- Manufacturer:
- Halo Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components
Black Polyester UL94V-0 housing material
Compatible with lead-free wave soldering for through-hole components
Note
Specifications
Attribute | Value |
---|---|
Suppressor Type | Isolator |
Maximum Voltage Rating | 300 V |
Series | PTI |
Length | 64.75mm |
Depth | 29mm |
Height | 22.85mm |
Dimensions | 64.75 x 29 x 22.85mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +85°C |