- RS Stock No.:
- 532-2917
- Mfr. Part No.:
- 36501J36NJTDG
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Wurth, WE-KI, 0603C Wire-wound SMD Inductor with a Ceramic Core, 36 nH ±5% Wire-Wound 600mA Idc Q:36
- RS Stock No.
- 737-3412
Price Each (In a Bag of 10)
PHP19.50
(exc. VAT)
PHP21.84
(inc. VAT)
- RS Stock No.:
- 532-2917
- Mfr. Part No.:
- 36501J36NJTDG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tyco 0603 3650 Series Wire Wound Inductors
0603 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 36 nH |
Maximum DC Current | 600mA |
Package/Case | 0603 (1608M) |
Length | 1.8mm |
Depth | 1.12mm |
Height | 1.02mm |
Dimensions | 1.8 x 1.12 x 1.02mm |
Tolerance | ±5% |
Maximum DC Resistance | 250mΩ |
Series | 3650 |
Maximum Self Resonant Frequency | 2.3GHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 37 |
Minimum Operating Temperature | -40°C |