- RS Stock No.:
- 893-3573
- Mfr. Part No.:
- MCS1632R020FER
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-3573
- Mfr. Part No.:
- MCS1632R020FER
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ohmite MCS Series SMD Current Sense Resistors
Ohmite MCS series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
Features
Flame-retardant epoxy protective coat
Ultra low resistance value
Precision resistance alloy
Superior temperature coefficient characteristics
Low inductance, low Thermo EMF
Ultra low resistance value
Precision resistance alloy
Superior temperature coefficient characteristics
Low inductance, low Thermo EMF
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 20mΩ |
Technology | Metal Alloy |
Package/Case | 1632 |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±50ppm/°C |
Series | MCS |
Minimum Operating Temperature | +70°C |
Maximum Operating Temperature | +150°C |