- RS Stock No.:
- 820-6962
- Mfr. Part No.:
- CRCW06032K70JNEAIF
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 820-6962
- Mfr. Part No.:
- CRCW06032K70JNEAIF
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0603 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.1W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Specifications
Attribute | Value |
---|---|
Resistance | 2.7kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/K |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |