- RS Stock No.:
- 668-8662
- Mfr. Part No.:
- ACPP08053K0BE
- Manufacturer:
- Arcol
Temporarily out of stock - back order for despatch 11/11/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 5)
PHP14.752
(exc. VAT)
PHP16.522
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 45 | PHP14.752 | PHP73.76 |
50 - 120 | PHP12.794 | PHP63.97 |
125 - 245 | PHP10.522 | PHP52.61 |
250 - 495 | PHP8.928 | PHP44.64 |
500 + | PHP8.012 | PHP40.06 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-8662
- Mfr. Part No.:
- ACPP08053K0BE
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3kΩ |
Technology | Metal Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | ACPP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |